Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part No33168
Order Code2896211
Also Known AsGTIN UPC EAN: 5412386068676
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part No33168
Order Code2896211
Also Known AsGTIN UPC EAN: 5412386068676
Technical Datasheet
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Strong cooling effect
- Low Global Warming potential
- Non-flammable (directive 2008/47/EC)
- Fast and problem free cooling without leaving a residue
- High material compatibility
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (10-Jun-2022)
Volume
200ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:29035900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308
UN Hazard Code:1950