Print Page
OPE5685
Infrared Emitter, 850 nm, 22 °, T-1 3/4 (5mm), 50 mW/Sr, 25 ns, 13 ns
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKNOWLEDGE-ON
Manufacturer Part NoOPE5685
Order Code4890930
Technical Datasheet
Peak Wavelength850nm
Diode Case StyleT-1 3/4 (5mm)
Angle of Half Intensity22°
Forward Current If(AV)50mA
Forward Voltage VF Max1.5V
Radiant Intensity (Ie)50mW/Sr
Rise Time25ns
Fall Time tf13ns
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The OPE5685 is a GaAlAs Infrared Emitting Diode is designed for high power, low forward voltage and high speed rise/fall time applications. This device is optimized for speed and efficiency at emission wavelength 850nm and has a high radiant efficiency over a wide range of forward current. It has a wide beam angle with lensed package and cup frame. Especially this device is suited as the emitter of data transmission without cable. It is suitable for use in emitter of IrDA, IR audio and telephone, high speed IR communication, IR LANs, available for wireless digital data transmission.
- High reliability
- Available for pulse operating
Technical Specifications
Peak Wavelength
850nm
Angle of Half Intensity
22°
Forward Voltage VF Max
1.5V
Rise Time
25ns
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Diode Case Style
T-1 3/4 (5mm)
Forward Current If(AV)
50mA
Radiant Intensity (Ie)
50mW/Sr
Fall Time tf
13ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286