Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,224.000 |
Product Information
Product Overview
98 99 15 is a electric competence "BIG Twin Move RED" toolbox. It has hard-wearing ABS material construction, red; equipped with a range of KNIPEX tools for working on systems, tested according to DIN EN/IEC 60900. Telescopic handle set in the base as well as two external, smooth-running skater wheels. Free-standing in all opening positions thanks to snap-in cover holders with hinge mechanism on both sides, angle freely adjustable. It can be opened from one or both sides; bottom and lid can be opened independently of each other. Circumferential aluminium frame with securely mounted, sturdy centre wall that can be fitted on both sides, with versatile inserting options due to elasticated loops and twelve small pockets. Removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets. Base tray, can be fixed by press button, height 58mm, can be subdivided by flexible inserts; cover plate with six large compartments.
- 38 litres volume
- Label field with two stickers for individual labelling, metal hinges
- Three-digit combination lock for secure locking of the case
- Two metal tilt locks each for fixing the cover and the base
- IEC 60900, DIN EN 60900 standards
- Dimension exterior (W x H x D) is 520 x 435 x 290mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Pliers, Stripper, Cutter, Cable Shear, Wrenches, Screwdrivers, Ratchet, Extension Bar & Red ABS Case
-
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate