Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 207.900 |
3+ | € 203.740 |
Product Information
Product Overview
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Self-adjusting adaptation to the desired end sleeve (ferrule) size: no wrong crimps caused by using the wrong die. Front loading of the end sleeves (ferrules) into the tool. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened. Compression from 0.08 - 10.0 and 16.0 mm² in one profile. With selector lever for setting the crimping area either to 0.08 - 10 mm² or 16 mm². Suitable in particular for all twin end sleeves (ferrules) up to 2 x 6 mm² or 2 x AWG 8.
Technical Specifications
Hand
-
28-5AWG End SleevesFerrules
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate