Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.970 |
Product Information
Product Overview
92 89 05 is a plastic and carbon fibre replaceable tip for 92 81 05. It is used for particularly demanding precision work: tough and highly resistant to corrosion. It has a handcrafted body: polished edges and an excellent matt, scratch-free and non-reflective surface. It features a high-quality premium stainless steel body: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. The interchangeable tip is made from 30% carbon fibre-reinforced plastic: very good electrical and thermal conductivity, is scratch-proof and with high abrasion resistance. The interchangeable, carbon fibre-reinforced plastic tips have a surface resistance between 10^2 and 10^4 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components.
- Plastic and carbon fibre tips, straight tips, pointed tips
- Smooth gripping surface, for use with tweezer 92 81 05
- For use in the electronics industry, watchmaking and jewellery
- Tip has good chemical resistance to most oils, lubricants, fuels and nonpolar solvents
- Plastic and carbon fibre tips are flexible, fatigue-resistant, vibration-dampening, water-repellent
- Tips are ESD, pointed tips offer precise gripping of fine components
- Dimension is 40 x 8 x 3.5mm, non-magnetizable (100%)
- 0.70mm tip thickness, 0.60mm tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Straight, Flat
Carbon Fibre Reinforced Plastic Tip
No SVHC (27-Jun-2018)
40mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate