Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 08 78 ESD
Order Code3116456
Also Known AsGTIN UPC EAN: 4003773054634
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.380 |
3+ | € 27.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 08 78 ESD
Order Code3116456
Also Known AsGTIN UPC EAN: 4003773054634
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeBent, Flat
Overall Length120mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface
- For assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry
- High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids
- Antimagnetic to avoid electromagnetic damage
- The variety of designs and jaw types enables small components to be held, positioned and controlled securely in confined spaces
- This allows to compansate in a controlled manner the differences in potential between the operator and electronic components
- With a tested black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Bent, Flat
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1