Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 40.130 |
Price for:Each
Minimum: 6
Multiple: 6
€ 240.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No88 03 250
Order Code4241185
Product RangeAlligator Series
Plier StyleWater Pump
Jaw Opening Max50mm
Overall Length250mm
Product RangeAlligator Series
Product Overview
88 03 250 is a 10inch Alligator® water pump plier. Good access to the workpiece due to slim size of head and joint area. More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30% more gripping capacity. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping.
- Box-joint design for high stability due to double guide
- Robust construction, insensitive to dirt; particularly suitable for outdoor work
- Pinch guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, multi stage oil-hardened
- With non-slip plastic coating handles, DIN ISO 8976 standard
- Chrome-plated pliers and head, non-slip plastic handle type, serrated gripping surface
- High stability due to the box joint design
- 9 number of adjustment positions, 2" max jaw opening round pipe
- Red colour, 1 13/16" max jaw opening hex
- Dimension is 250 x 50 x 13mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Water Pump
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
50mm
Product Range
Alligator Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343