Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.130 |
3+ | € 52.070 |
Product Information
Product Overview
For fine cutting work, e.g. in electronics and fine mechanics. Load-optimised for a more direct feel when working. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutters additionally laser hardened, cutter hardness at least 60 HRC. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger. Ball bearing chrome steel. Pointed, flat head, with small bevel. Cutting edge hardness approx. 60 HRC.
Technical Specifications
Diagonal
Diagonal
62°
No SVHC (17-Dec-2015)
115mm
1mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate