Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.760 |
6+ | € 67.380 |
12+ | € 66.010 |
Product Overview
Compact and 25 % less weight. Powerful and precise. Cuts finest strands as well as multi-core cables and piano wires. Box-joint design: highest stability with low weight. Doubly supported joint axis for heaviest duty. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. 40% less force required compared with standard diagonal cutters of the same length. Large opening width for thicker cables. Cuts precisely, even through fine copper wires. Compact, low-weight construction. Universally usable, in the assembly, maintenance and production. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. Pliers with tether attachment point for mounting a fall protection.
Technical Specifications
Diagonal
-
-
160mm
12mm
X-Cut
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate