Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No40 04 250
Order Code4241158
Technical Datasheet
Plier StyleSelf Grip
Jaw Opening Max35mm
Overall Length250mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
40 04 250 is a 10inch universal grip plier. Jaw capacity - up to 1 3/8" for round material, up to 1 3/16" for square stock and up to 1 1/4" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation, galvanized pliers
- High clamping pressure due to toggle lever action
- Pliers body rolled steel, high-strength
- Gripping jaws chrome vanadium electric steel, forged
- Hold round, profile and flat material securely, silver colour
- With adjustment screw and release lever, one-hand operation
- Dimension is 250 x 65 x 17mm
- 35mm clamping width round, 30mm clamping width square, 32mm clamping width hexagon
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Self Grip
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.575