Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 49.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No08 26 145 T
Order Code4292731
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length145mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
08 26 145 T is a needle-nose combination plier. It is handy to use when working in confined areas thanks to its slim head design and pointed jaws (anti-twist). Gripping surfaces with special convex contour on one side for secure gripping of flat parts. A milled groove in the gripping area permits small parts such as nails, pins, and bolts to be held and pulled. The cutting edges are additionally induction-hardened, with cutting edge hardness of approx. 61HRC.
- Small high leverage combination pliers with pointed jaw
- For all common installation and repair work
- Pliers with integrated, insulated tether attachment point for a tool tether
- The reliable and diverse combination pliers when out and about
- Easy cutting thanks to the high leverage joint, long service life and stable tips
- High-grade special tool steel, forged, multi stage oil-hardened
- Chrome-plated plier
- Chrome-plated head
- DIN ISO 5746 DIN EN 60900 IEC 60900 standard
- Dimension is 145 x 59 x 26mm
Technical Specifications
Plier Style
Combination
Overall Length
145mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178