Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No03 07 160
Order Code4241175
Plier StyleCombination
Jaw Opening Max10mm
Overall Length160mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Combination plier
- With gripping zones for flat and round material, suitable for versatile use
- With cutting edges for soft and hard wire
- Long cutting edges for thicker cables
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC
- With multi-component grips handles, DIN ISO 5746 DIN EN 60900 IEC 60900 standard
- Chrome-plated pliers and head
- Ø 3.1mm cutting capacities medium hard wire (diameter)
- Ø 10.0mm cutting capacity copper cable, multiple-stranded
- Dimension is 160 x 67 x 32mm
Technical Specifications
Plier Style
Combination
Overall Length
160mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267