Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 37.540 |
Price for:Each
Minimum: 6
Multiple: 6
€ 225.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No02 05 180
Order Code4292726
Technical Datasheet
SVHCNo SVHC (27-Jun-2018)
Product Overview
02 05 180 is a high-leverage combination plier. It requires 35% less effort than conventional combination pliers. It features a precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges. The cutting edges are additionally induction-hardened, with cutting edge hardness approx. 63 HRC.
- High-grade special tool steel, forged, multi stage oil-hardened material type
- Multi-component handle type, serrated gripping surface
- Chrome plated surface finish, chrome serrated other surface finish
- 5/64" cutting capacity - piano wire
- 3/32" cutting capacity - hard wire (steel wire)
- 26/64" cutting capacity - Cu and Al conductor
- Bevel cutting edge shape, DIN ISO 5746 standard
- Dimension is 180 x 50 x 22mm, easier work due to optimised leverage
- Easier cutting, powerful gripping, bending and pulling, long cutting edges for thicker cables
- With gripping zones for flat and round material, suitable for versatile use
Notes
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238