Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 176.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 176.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
00 21 02 LE is an empty, 11pcs compartment, "Classic" tool bag. It features semi-fold-out front with adjustable loops and exterior document compartment.
- Without tools, light design made of hard-wearing, reinforced polyester fabric
- Front additionally reinforced with aluminium brackets
- With galvanized steel base tray, solid tool bag with a classic design
- With carrying handle and adjustable shoulder strap, reinforced polyester fabric material inside
- Moisture-resistant, galvanised base tray
- External dimension (W x H x D) is 440 x 270 x 180mm
- Internal dimension (W x H x D) is 420 x 250 x 160mm
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.97