Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 20 18
Order Code876094
Also Known AsGTIN UPC EAN: 4003773033073
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 196.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 196.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 18
Order Code876094
Also Known AsGTIN UPC EAN: 4003773033073
Technical Datasheet
Product Range-
Product Overview
- 8 Parts, contains 2x electronics pliers and 6x electronics screwdrivers
- Practical storage box, shock-resistant plastic, with foam insert
- Dimensions, closed (WxHxD): 215mm x 160mm x 50mm
Contents
115mm Electronics Pliers, 115mm Electronics Diagonal Cutters, Slotted Screwdrivers; 0.4mm x 2.5mm x 80mm, 0.5mm x 3mm x 80mm, 0.6mm x 3.5mm x 80mm, 0.8mm x 4mm x 80mm, Phillips Screwdrivers; PH0 x 60mm, PH1 x 80mm & Plastic Storage Box
Technical Specifications
Kit Contents
115mm Electronics Pliers, 115mm Electronics Diagonal Cutters, Slotted Screwdrivers; 0.4mm x 2.5mm x 80mm, 0.5mm x 3mm x 80mm, 0.6mm x 3.5mm x 80mm, 0.8mm x 4mm x 80mm, Phillips Screwdrivers; PH0 x 60mm, PH1 x 80mm & Plastic Storage Box
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458128