Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 19 72 XS LE
Order Code3779547
Technical Datasheet
Bag TypeTool / Belt Pouch
Bag MaterialPolyester (PET)
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Belt tool pouch for pliers
- Tool bag made from durable polyester fabric, with hook-and-loop fastener and belt loop
- Bag without tools
- With elastic side holder for small flash lamp, pen or suchlike
Technical Specifications
Bag Type
Tool / Belt Pouch
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045