Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-815
Order Code2911611
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height173mm
External Width80mm
External Depth33mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Klein Tools' VDV Ranger TDR Kit allows you to test and measure cable length with the latest technology. Time Domain Reflectometry Spread Spectrum (TDR-SS) technology measures cable length up to 3,000 feet (914 m) with superior accuracy. This will help you simplify cable estimating and bill jobs more accurately.
- Test and measure the cable length with the latest technology
- Determine if cable run is broken or damaged
- Ensure compliance and identify cable runs outside specification
- Measure cable remaining in box or on a reel
- Simplify cable estimating and bill jobs more accurately
- Custom designed polyester carrying case
- 2-1/4'' (57.15mm) back-lit LCD
- 2 storage locations at on-board calibration memory
- 4 AA alkaline batteries powered
Applications
Test & Measurement
Contents
Ranger™ TDR (VDV501-090), Adapter cord set (Adapter cord set includes BNC to F-connector adapter, F-connector adapter, Insulated push-on F-connector to crocodile clips, Insulated BNC connector to crocodile clips, Insulated push-on F-Connector to RJ45 modular plug), Batteries, Carrying case.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
173mm
External Depth
33mm
SVHC
No SVHC (15-Jan-2018)
Resistance
-
External Width
80mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.016046