Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL450
Order Code2901126
Also Known AsGTIN UPC EAN: 092644690631
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL450
Order Code2901126
Also Known AsGTIN UPC EAN: 092644690631
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max50.4mm
Product Range-
SVHCTo Be Advised
Alternatives for CL450
2 Products Found
Product Overview
The dual display CL450 Clamp Meter is a ''game changer'' for the HVAC professional. This True RMS CAT IV 600V meter offers DC microamps, differential temperature, digital temperature calibration, inrush current and many other functions for HVAC applications.
- CAT IV 600V, CAT III 1000V, class 2, double insulation safety rating
- Dual backlit 6000 LCD display for clear visibility in low ambient lighting
- Automatically ranging True Root Mean Squared (TRMS) measurement technology
- Two K-type thermocouple ports for differential temperature measurements
- Rugged design with a 6.6foot (2m) drop protection
- Can be used with magnetic hanger Cat. No. 69417
- Powered by 3 x AAA batteries
Applications
Test & Measurement
Contents
Clamp meter, Carrying case, Instruction manual, Straight input test leads, Two K-type thermocouples, Batteries.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
60Mohm
Range Selection
Auto
Jaw Opening Max
50.4mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354