Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 37.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60197
Order Code3758600
Technical Datasheet
Safety CategoryANSI A2, EN388
Glove StyleSeamless Knit Cuff
Glove SizeXL
Glove ColourBlack, Grey, Orange
Glove Material28% HPPE, 24% Nitrile, 33% Polyester, 3% Spandex
Product Range-
SVHCTo Be Advised
Technical Specifications
Safety Category
ANSI A2, EN388
Glove Size
XL
Glove Material
28% HPPE, 24% Nitrile, 33% Polyester, 3% Spandex
SVHC
To Be Advised
Glove Style
Seamless Knit Cuff
Glove Colour
Black, Grey, Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:61161020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113