Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No13839
Order Code3775183
Product RangeG40
Technical Datasheet
Safety CategoryCAT II, ISO 9001
Glove StyleKnit Wrist
Glove SizeL
Glove ColourBlack
Glove MaterialPU (Polyurethane)
Product RangeG40
Gender-
SVHCTo Be Advised
Product Overview
13839 is a KleenGuard® G40 polyurethane coated gloves - Hand-Specific Pairs / Black. KleenGuard® gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves and roughened polyurethane coating for excellent grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts.
- 5 bags x 12 pairs hand specific, black gloves, 11, (120 total)
- L size
Technical Specifications
Safety Category
CAT II, ISO 9001
Glove Size
L
Glove Material
PU (Polyurethane)
Gender
-
Glove Style
Knit Wrist
Glove Colour
Black
Product Range
G40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035