Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5649-V2
Order Code3922020
Also Known AsGTIN UPC EAN: 0660902515356
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5649-V2
Order Code3922020
Also Known AsGTIN UPC EAN: 0660902515356
Technical Datasheet
Accessory TypeSpeaker
For Use WithBBC micro:bit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MI:sound speaker board for BBC microbit V2. It features on-board; speaker, CR2032 battery holder, thumbwheel volume control and an easy access on/off switch. The MI:sound board can either be powered by the CR2032 battery (provided) or via the micro:bit USB or JST connections. It has been designed to work with micro:bit V1 and micro:bit V2.
- Power your BBC micro:bit from a stylish PCB
- It features an on-board speaker and it's loud
- There is a thumb wheel operated potentiometer volume control
- There is an on-board CR2032 battery holder
- The board features easy access on/off switch
- Designed to work with micro:bit V1 and micro:bit V2
Contents
1 x MI:Sound speaker board for BBC micro:bit V2, 3 x 12mm M3 countersunk screw, 3 x M3 steel nuts, 3 x nylon spacers, 1 x CR2032 coin cell.
Technical Specifications
Accessory Type
Speaker
Product Range
-
For Use With
BBC micro:bit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
UN Hazard Code:3091