Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5626
Order Code3021764
Product RangeKitronik Zip Series
Also Known AsGTIN UPC EAN: 0660902514236
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5626
Order Code3021764
Product RangeKitronik Zip Series
Also Known AsGTIN UPC EAN: 0660902514236
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withmicro:bit
Kit ContentsGAME 64 LED Board
Product RangeKitronik Zip Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GAME ZIP 64 is a unique, all-in-one handheld gaming device for the micro:bit. The GAME ZIP is fully programmable and makes for the perfect platform for developing and testing micro:bit games.
- Colourful display made from 64 individually addressable Zip™ LEDs (8x8 arrangement)
- Fully programmable onboard sound, buttons and haptic feedback
- Breakouts for additional buttons, I2C devices and larger LED screens
- Ergonomic design for comfortable gameplay
- Can easily be coded to act as a controller for buggy or robotics projects
- Powered by 3x AA batteries (not included)
Notes
Note: The micro:bit is shown for illustration purposes only and is not included.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
GAME 64 LED Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
Product Range
Kitronik Zip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07