K1142045
Power Relay, SPST-NO-DM, 32 VDC, 300 A, 31 Series, Chassis, Latching Dual Coil
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 324.190 |
12+ | € 276.160 |
Product Information
Product Overview
K1142045 is a series 31 bi-stable power relay with internal control electronics that is based on the series 30 industrial relay and has all the same quality mechanical and electrical switching characteristics - but also features additional electronic functions. This relay is particularly well suited for battery management and power distribution applications on commercial vehicles, buses, construction and agricultural vehicles, aircraft, ground support equipment and lift trucks. This robust design of bi-stable relay provides a sealing rate of IP67 and IP6K9K (steam pressure cleaning) in accordance with IEC 60529 and DIN 40050-9.
- Sealed housing conforms to IP6K9K
- Robust design, standard side mounting
- 24VDC contact voltage rating
- 300A contact current rating
- AgSnO2 contact material
- 55.65mm height, 116.5mm length, 62mm width
- Temperature range from -40°C to +85°C
- Minimum insulation resistance is 100Mohm
- Quiescent current is approx. 2mA
Technical Specifications
SPST-NO-DM
300A
Chassis
-
24V
8.4ohm
32VDC
31 Series
Latching Dual Coil
Screw
Silver Tin Oxide
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate