Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG1201-16
Order Code1502714
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Resonant Frequency2kHz
Current Rating35mA
Sound Pressure Level (SPL)85dB
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for KSSG1201-16
1 Product Found
Product Overview
The KSSG1201-16 is a Magnetic Buzzer with pin terminal. The buzzer is made of PPO. It generates minimum 85dB SPL.
- -20 to +60°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Current Rating
35mA
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Resonant Frequency
2kHz
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate