Print Page
Image is for illustrative purposes only. Please refer to product description.
274 In Stock
160 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.140 |
| 3+ | € 4.780 |
| 5+ | € 4.330 |
| 10+ | € 4.170 |
| 20+ | € 4.000 |
| 50+ | € 3.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG655
Order Code4459589
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
Sound Pressure Level (SPL)85dB
Supply Voltage Max28VDC
Resonant Frequency2.8kHz
Operating Current Max10mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
KPEG655 is a piezo audio transducer.
- Buzzer transducer function
- Continuous fast pulse tones
- 6VDC to 28VDC supply voltage
- 85dB SPL sound level, 10mA max operating current
- 300mm sound level distance
- 2.8KHz resonant frequency
- ABS UL-94 1/16” HB high heat (all black) material
- Pin type terminal
- Operating temperature range from -30°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous, Fast Pulse
Supply Voltage Max
28VDC
Operating Current Max
10mA
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001