Print Page
Image is for illustrative purposes only. Please refer to product description.
3,049 In Stock
1,600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.850 |
5+ | € 1.670 |
10+ | € 1.550 |
20+ | € 1.400 |
40+ | € 1.300 |
100+ | € 1.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKEEG1538WB-100LB
Order Code2215103
Technical Datasheet
Transducer FunctionMicrophone
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max20kHz
Supply Voltage Min2VDC
Supply Voltage Max10VDC
Sensitivity (dB)-42dB
Drain Current Max500µA
Impedance2.2kohm
Output Impedance2.2kohm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KEEG1538WB-100LB is an omnidirectional Electret Condenser Microphone.
- 58dB Signal to Noise Ratio
- -3dB Sensitivity Reduction
- Wire Type Terminal
- IP67 Dustproof and Waterproof Protection
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Supply Voltage Min
2VDC
Sensitivity (dB)
-42dB
Impedance
2.2kohm
Product Range
-
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Max
10VDC
Drain Current Max
500µA
Output Impedance
2.2kohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for KEEG1538WB-100LB
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512