Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoTA20-11SRWA
Order Code1168663
Technical Datasheet
Forward Voltage1.85V
Luminous Intensity26mcd
Peak Wavelength660nm
Product Range-
Product Overview
The TA20-11SRWA is a 50mm 5 x 7 Dot Matrix Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide red light emitting diode.
- 2" Matrix height
- 5mm Dot size
- Low current operation
- High contrast and light output
- Stackable horizontally
- Easy mounting on PC boards or sockets
- Categorized for luminous intensity
- Mechanically rugged
- Grey face, white dot
- Common anode
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Forward Voltage
1.85V
Peak Wavelength
660nm
Luminous Intensity
26mcd
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022