Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoPDA54-11YWA
Order Code2290414
Technical Datasheet
LED ColourYellow
Forward Current If20mA
Luminous Intensity4.6mcd
No. of Digits / Alpha2
Character Size13.8mm
Supply Voltage2.1V
Display Area Width25.2mm
Character Format14 Segment
Display Area Height21.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Yellow
Luminous Intensity
4.6mcd
Character Size
13.8mm
Display Area Width
25.2mm
Display Area Height
21.2mm
SVHC
No SVHC (17-Jan-2023)
Forward Current If
20mA
No. of Digits / Alpha
2
Supply Voltage
2.1V
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004396