Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKM2520SRD01
Order Code2146406
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size1.9mm
Bulb Size1.9mm
Forward Current If20mA
Forward Voltage1.85V
Wavelength Typ640nm
Luminous Intensity300mcd
Viewing Angle40°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KM2520SRD01 is a super bright red subminiature Solid State LED Lamp with red diffused lens. The super bright red source colour device is made with gallium aluminium arsenide red light emitting diode.
- Sub-miniature package
- Solid state reliability and long life
- Low package profile
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
40°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
1.9mm
Forward Voltage
1.85V
Luminous Intensity
300mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0251