Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKB-2770SYKW
Order Code2079937
Technical Datasheet
LED ColourYellow
Forward Current If20mA
Forward Voltage2V
Luminous Intensity315mcd
No. of LEDs8LEDs
Display Size20.04mm x 9.94mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KB-2770SYKW is a LED Light Bar with white diffused lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Uniform light emitting area
- Low current operation
- Easily mounted on PC boards
- Flush mountable
- Excellent ON/OFF contrast
- Can be used with panels and legend mounts
- Categorized for luminous intensity
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Technical Specifications
LED Colour
Yellow
Forward Voltage
2V
No. of LEDs
8LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
315mcd
Display Size
20.04mm x 9.94mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001425