6154
Dispenser, Floor Standing, Feed Roll, Blue
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.180 |
3+ | € 70.740 |
Product Information
Product Overview
6154 is a Professional™ floor stand wiper dispenser - large roll / blue. This washroom dispenser designed to support hygiene standards and deliver an exceptional solution suited to your workplace hygiene needs. For workplaces where the strictest hygiene standards are required, choose the Kimberly-Clark Professional™ floor standing large roll wiper dispenser. The blue, tubular steel, blue roll dispenser is perfect for promoting workplace hygiene in busy food areas. This free-standing dispenser allows wipers and hand towels to be dispensed quickly and easily from a large roll. This Kimberly-Clark dispenser is compatible with Kimberly-Clark Professional™ (product codes 38664 and 38666); Kimtech™ (product codes 7623 and 7643); WypAll® (product codes 47658, 6036, 6063, 7140, 7153, 7200, 7202, 7210, 7214, 7224, 7238, 7240, 7241, 7247, 7248, 7249, 7300, 7301, 7317, 7331, 7356, 7359, 7425, 7426, 7452, 7454, 7472, 7473, 7474, 7476, 7477, 8356, 8371, 8374, 8377, 8384, 8389 and 12889).
- Dispenser measures: 96cm (L) x 51.50cm (W) x 55cm (D)
Technical Specifications
Feed Roll
Professional
-
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate