Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKF
Manufacturer Part No6639
Order Code1263375
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsGeneral Purpose
Dispensing MethodAerosol
Volume750ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 6639 is a Water-based Cleaner and Degreaser for removes grease, oil, grime and tough stains (blood, grass, ink) from any washable surface (even floors and walls) and from food processing equipment. It is suitable for machinery cleaning, equipment and parts cleaning, pressure washer, ultrasonic cleaning, steam cleaning, hard surfaces and fabrics, general cleaning and degreasing.
- Readily biodegradable per OECD 301B
- Quickly penetrates, removes grease, oil, grime and tough stains from any washable surface
- Effective in both cold and warm water
- Excellent for use in pressure washer, ultrasonic and steam cleaning equipment
- Concentrated for convenience and economy
- Can be diluted up to 1:100 to provide a single product for all cleaning needs
- Contains no ammonia, chlorinated or petroleum solvents
- Free of phosphate, EDTA and nonylphenolethoxylate
- Safe on all metals
- Safe on plastics, if rinsed after application
Applications
Aerospace, Defence, Military, Automotive, Industrial
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
General Purpose
Volume
750ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34025090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9