Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.860 |
5+ | € 9.770 |
10+ | € 9.690 |
25+ | € 9.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7145
Order Code1999837
Technical Datasheet
Fixing Centres3"
Handle MaterialBrass
Thread Size - Metric-
Thread Size - Imperial10-32
Product Range-
Technical Specifications
Fixing Centres
3"
Thread Size - Metric
-
Product Range
-
Handle Material
Brass
Thread Size - Imperial
10-32
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
Product traceability