Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.910 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 11.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No414
Order Code2909171
Technical Datasheet
Spacer MaterialAluminium
Overall Length9.5mm
Outer Diameter5.9mm
Inner Diameter4.5mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
5.9mm
Spacer Type
Round
SVHC
No SVHC (20-Jun-2016)
Overall Length
9.5mm
Inner Diameter
4.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391