Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.840 |
25+ | € 2.830 |
50+ | € 2.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1701
Order Code2909151
Technical Datasheet
Thread Size - Imperial3/8-32
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1701 is a 3/8-32 miscellaneous hardware Shaft Lock for use with the 0.25-inch shaft. This shaft lock is made up of brass with nickel plated finish.
Applications
Industrial
Technical Specifications
Thread Size - Imperial
3/8-32
Fastener Plating
Nickel
SVHC
No SVHC (21-Jan-2025)
Fastener Material
Brass
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577