Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 182.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1136A
Order Code3262705
Technical Datasheet
Accessory Type3 m 50 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCTo Be Advised
Product Overview
Y1136A is a 3m, 50-pin Dsub cable. Connect this male/female twisted pair with outer shield cable to 34980A multifunction switch/measure mainframe and modules. Some modules require two cables.
Technical Specifications
Accessory Type
3 m 50 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75