Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8736A - 230
Order Code1778355
Product RangeN8700 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7,245.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7,245.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8736A - 230
Order Code1778355
Product RangeN8700 Series
Power Supply Output TypeFixed
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max40V
Output Current Min0A
Output Current Max85A
Power Rating3.4kW
Supply Voltage Min170VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product RangeN8700 Series
Plug TypeUK Type G
Product Overview
The Keysight N8736A is a 40V, 85A, 3400W, single output power supply in a small 2U package.
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- Flexible AC input voltage options
- LAN, USB and GPIB standard interfaces
- Fully compliant to LXI Class C specification
Applications
Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
3.4kW
Supply Voltage Max
265VAC
Product Range
N8700 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
40V
Output Current Max
85A
Supply Voltage Min
170VAC
Manufacturer Warranty
3 Years
Plug Type
UK Type G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.164656