Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1298B
Order Code3583048
Technical Datasheet
Accessory TypeUltra Low Noise Filter
For Use WithKeysight B2961B & B2962B 6.5 Digit Low Noise Power Sources
Product Range-
SVHCTo Be Advised
Product Overview
N1298B is an ultra-low noise filter for the B2961A / 62A.
- Maximum output range: 42V/105mA (DC)
- Output / residual resistance (2wire): 50 ohm nominal
Technical Specifications
Accessory Type
Ultra Low Noise Filter
Product Range
-
For Use With
Keysight B2961B & B2962B 6.5 Digit Low Noise Power Sources
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592