Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300EMBA
Order Code4680590
Product RangeInfiniiVision HD3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2,329.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,329.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300EMBA
Order Code4680590
Product RangeInfiniiVision HD3 Series
Technical Datasheet
Software TypeEmbedded Protocol Analysis Software
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows
For Use WithKeysight InfiniiVision HD3 Series oscilloscopes
Product RangeInfiniiVision HD3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HD300EMBA is an embedded protocol analysis software package for the Keysight InfiniiVision HD3 Series oscilloscopes that enables protocol triggering and decoding for common serial buses used for embedded and mixed-signal designs. Capture any errors on your serial bus with an uncompromised waveform update rate combined with our hardware-based decoding.
- Achieve accurate and fast solution for triggering on & analysing I²C, SPI, I²S, RS232 /422/485/UART
- View multiple bus decode triggers with lister display
- Perform two-wire, three-wire, and four-wire SPI serial protocol trigger and analysis
- Time correlate on-screen serial decode with serial data waveforms
Technical Specifications
Software Type
Embedded Protocol Analysis Software
Licence Type
Perpetual
Software Language
English
For Use With
Keysight InfiniiVision HD3 Series oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Software Edition
-
Media Type
Download
Supported OS
Windows
Product Range
InfiniiVision HD3 Series
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01