Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU33211A PROMO
Order Code4205189
Product RangeSmart Bench Essentials Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 849.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 849.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU33211A PROMO
Order Code4205189
Product RangeSmart Bench Essentials Series
Technical Datasheet
Product RangeSmart Bench Essentials Series
Bandwidth20MHz
Manufacturer Warranty-
Product Overview
EDU33211A is an EDU33210 series, promo single channel, 20MHz function/arbitrary waveform generator. It offers the standard signals and features you expect such as modulation, sweep, and burst. It also provides features that give you the capabilities and flexibility you need to get your job done quickly, no matter how complex. An intuitive, information-packed front-panel interface enables you to easily recall where you left off when your attention is focused elsewhere.
- Use the signature 7inch colour display for simultaneous parameter set-up, signal viewing and editing
- Get six built-in modulation type and 17 popular waveform to simulate typical application for testing
- Acquire 16bit arbitrary waveform capability with memory up to 8M samples per channel
- Begin using the USB and LAN IO interface for remote connectivity
- Receive Keysight's PathWave BenchVue software to enable PC control
- Continuous, modulate, frequency sweep, gated burst operating modes
- Simple set up and operation
- Signal integrity outputting the signals you expect
- Intuitive front panel
- Function keys, soft keys and numeric keypad
Contents
Waveform generator, AC power cord.
Technical Specifications
Product Range
Smart Bench Essentials Series
Manufacturer Warranty
-
Bandwidth
20MHz
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.778081