Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9327A PROMO
Order Code4205176
Product RangeE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,066.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6,066.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9327A PROMO
Order Code4205176
Product RangeE Series
Technical Datasheet
Power Measuring Range-40dBm to +20dBm
Product RangeE Series
Product Overview
E9327A is a promotional 50MHz to 18GHz E-series power sensor ideal for time-gated peak, average and peak-to-average ratio power measurements on W-CDMA wireless formats such as cdma2000.
- 5MHz video bandwidth, ideal for E-CDMA and cdma2000 applications
- Fast measurement speed, up to 1000 corrected readings per second, via the GPIB
- Wide dynamic range
- Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
- Precision type-N connector as standard
- Operates with the EPM-P (E4416A/ 17A) series and P-Series (N1911A/ 12A) power meters
Technical Specifications
Power Measuring Range
-40dBm to +20dBm
Product Range
E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5