Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3630A
Order Code1214486
Product RangeE363xA Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,225.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE3630A
Order Code1214486
Product RangeE363xA Series
Technical Datasheet
Power Supply Output TypeFixed
No. of Outputs3 Output
Output Voltage Min-20V
Output Voltage Max20V
Output Current Min500mA
Output Current Max2.5A
Power Rating35W
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Manufacturer Warranty3 Years
Product RangeE363xA Series
Plug TypeEU, UK
Alternatives for E3630A
2 Products Found
Product Overview
E3630A is a 35W triple-output non-programmable DC power supply. It is a small, compact size power supply for bench use features low-noise and excellent regulation and overload indicator to monitor output.
- 6V, 2.5A and ±20V, 0.5A output rating
- Load and line regulation <lt/> 0.01% + 2mV
- Ripple & noise from 20Hz to 20MHz of normal mode voltage rms: 350µV, peak-to-peak: 1.5mV
- Meter accuracy of ±0.5% + 2 counts at 25°C ±5°C
- Common mode current <lt/> 1μArms
- Features tracking, CV, CL (±20V) CV, CF (+6V)
- Size is 88.1mm H x 212.3mm W x 392.4mm D
- 3 year warranty
Contents
DC power supply, Product reference CD, power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Fixed
Output Voltage Min
-20V
Output Current Min
500mA
Power Rating
35W
Supply Voltage Max
253VAC
Product Range
E363xA Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
3 Output
Output Voltage Max
20V
Output Current Max
2.5A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1