Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 27,044.000 |
Product Information
Product Overview
DSOX6004A is a 6000 X-series digital signal oscilloscope designed for the most demanding engineers who want bandwidth, visualization power and the flexibility that comes with integrated capabilities but with portability, a familiar embedded OS user interface, and an affordable price. It has 7-in-1 integration, combining digital channels, serial protocol analysis, a built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and a built-in 10-digit counter with totalizer.
- 12.1inch capacitive multi-touch screen with InfiniiScan Zone touch trigger
- 4 analogue channel and 1GHz band width
- 20GSa/s maximum sample rate and 4Mpts maximum memory depth
- Waveform update rate > 450,000wfms/sec
- Make more precise measurements with 115µVrms noise floor at 1mV/div (1GHz)
- Get performance measurements anywhere with the portable 6in deep size
- Quickly see analysis details with standard histogram and colour grade
- View signal integrity with jitter and eye diagram analysis options
- Standard multi-language voice control
- Power voltage range: 100-120V, 50/60/400Hz; 100-240V, 50/60Hz and dimension (WxHXD) is 425x288x148mm
Contents
DSO, 3-year factory warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, Localized interface front panel overlay and built-in help system (in multiple language), Voice control support (Multiple language), Localized power cord, Front-panel cover, Documentation CD (user’s guide, service guide, programmer’s manual).
Technical Specifications
InfiniiVision 6000 X Series
1GHz
4 Mpts
SVGA Touch Screen LCD Colour
3 Years
To Be Advised
4 Channel
20GSPS
350ps
One 700MHz N2894A Passive Probe Per Channel(10:1), Certificate of Calibration
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate