Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 16,648.000 |
Product Information
Product Overview
B2987B electrometer/high resistance meter is the world’s only graphical electrometer that allows you to confidently measure small currents with 0.01fA (0.01 x 10^15A) resolution and large resistances of up to 10Pohm (10 x 10^15ohm). In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3” colour LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.
- 20,000 readings/s
- Battery operation for AC power line noise-free measurements
- Time domain view to capture transients
- Histogram view to perform quick data analysis
- Other X-Y plots (I-V, I-t, R-t, Q-t, I-R, etc.)
- Setup integrity checker software (option)
- Easy-to-use auto navigation
- Real-time noise monitor
- Up to ±1,000V voltage source
- Li-ion battery with integrated smart battery monitor and charger
Contents
B2987B electrometer/high resistance meter with battery), Power cable, USB cable, Triax cable (1.5m), Ground connection cable, Banana to screw-lug, Earthing wire(2m), Open cap for Triax connector, Quick reference (English), High voltage test leads, alligator clips, thermocouple, Interlock connector head, humidity probe connector head, CD-ROMs including PDF manuals, Quick I/V measurement software and drivers, Keysight I/O library suite.
Notes
The B2987B model will be discontinued effectively from 31st May 2026. For all new designs, it is recommended to use the B2987C model as the replacement.
Technical Specifications
6.5
20mA
10pohm
20mA
3 Years
EU, UK
GPIB, LAN / LXI, USB
20V
B2980B Series
20V
AC/DC Current, AC/DC Voltage, Humidity, Resistance, Temperature
To Be Advised
Technical Docs (1)
Alternatives for B2987B
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate