Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33611A PROMO
Order Code4205185
Product Range33600A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5,043.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5,043.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33611A PROMO
Order Code4205185
Product Range33600A Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product Range33600A Series
Bandwidth80MHz
Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
33611A PROMO is a 80MHz, 1-channel waveform generator with arbitrary capability. The 33510B waveform generator provides Keysight’s exclusive Trueform technology which offers unmatched capabilities for generating a full range of signals for your most demanding measurements.
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest total harmonic distortion (THD) in its class
- Large, colour, graphical display
- Front-panel USB thumb drive port for file management
- Built-in help system
- LAN (LXI Core), USB and optional GPIB connectivity for quick and easy connectivity to PC or network
- External triggering
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
33600A Series
Signal Generator Modulation
AM, BPSK, FM, FSK, PM, PWM, Sum
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
80MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5