Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,618.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,618.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16334A
Order Code3958975
Technical Datasheet
Accessory TypeTweezers Contacts Test Fixture
For Use WithKeysight 4263B, 4268A, 4279A, 4284A, 4288A, E4980A, E4981A, 4285A, 4294A
Product Range-
SVHCTo Be Advised
Product Overview
16334A is a test fixture with tweezer contacts is designed for impedance evaluations of SMD. The minimum SMD size that this fixture is adapted to evaluate is 1.6(L) x 0.8(W) [mm]. The tweezers’ contacts on this fixture makes it easy to hold the DUT.
- 4-terminal pair, BNC connector
- 2-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A
- Frequency range from 5Hz to 15MHz
- Maximum voltage of ±42V peak (AC+DC)
- Cable length (approx): 1m (from BNC connectors to the top of tweezers)
- Operating temperature range from 0 to 55°C
Contents
Tweezers contact test, 1 x compensation block 16334-60001, 1x operating note 16334-90000.
Technical Specifications
Accessory Type
Tweezers Contacts Test Fixture
Product Range
-
For Use With
Keysight 4263B, 4268A, 4279A, 4284A, 4288A, E4980A, E4981A, 4285A, 4294A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.495946