Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,445.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,445.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16089B
Order Code3958977
Technical Datasheet
Accessory TypeMedium Kelvin Clip Lead
For Use WithKeysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A
Product Range-
SVHCTo Be Advised
Product Overview
16089B is a test fixture with medium clip leads makes it possible to measure odd-shaped components that cannot be measured with conventional fixtures. It is equipped with two insulated Kelvin clips.
- 4-terminal pair, BNC connector
- 4-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A
- Frequency range from 5Hz to 100KHz
- Maximum voltage of ±42V peak (AC+DC)
- Cable length (approx): 0.94m (from connector to clip's tip)
- Operating temperature range from 0 to 55°C
Contents
Medium Kelvin clip lead, 1 x operating and service manual 16089-90020.
Technical Specifications
Accessory Type
Medium Kelvin Clip Lead
Product Range
-
For Use With
Keysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315417