Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,104.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,104.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16048A
Order Code3958981
Technical Datasheet
Accessory TypeTest Leads
For Use WithE4980A/AL Precision LCR Meter, E4981A Capacitance Meter
Product Range-
SVHCTo Be Advised
Product Overview
16048A is a test lead, BNC connector to BNC connector board extends the measurement port with a four terminal-pair configuration. It comes with a BNC female connector board to enable the attachment of user-fabricated test fixtures.
- 4-terminal pair, BNC connector
- Applicable instruments: E4980A/AL, E4981A
- Frequency range from DC to 30MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Cable length (approx): 0.94m (from connector to cable tip)
Contents
Test lead, 1 x terminal board with BNC(f)x4 16032-60071, 1 x operating manual 16089-90001.
Technical Specifications
Accessory Type
Test Leads
Product Range
-
For Use With
E4980A/AL Precision LCR Meter, E4981A Capacitance Meter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5