Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No83-7145-0415
Order Code2817195
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.5mm
External Diameter - Imperial18264"
Melting Temperature0
Weight - Metric0
Weight - Imperial0
Product Range-
SVHCLead
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
18264"
Weight - Metric
0
Product Range
-
Flux Type
-
External Diameter - Metric
0.5mm
Melting Temperature
0
Weight - Imperial
0
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
Product traceability