Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No83-7068-1402
Order Code1905593
Technical Datasheet
Flux TypeRosin Activated RA
Leaded / Lead FreeLead Free
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature0
Weight - Metric0
Weight - Imperial0
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flux Type
Rosin Activated RA
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.031"
Weight - Metric
0
Product Range
-
Leaded / Lead Free
Lead Free
External Diameter - Metric
0.787mm
Melting Temperature
0
Weight - Imperial
0
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
Product traceability